JSCJ ESDVD5V0H4 Cross Reference

We don’t carry Jiangsu Changjing Electronics Technology Co., Ltd. part number ESDVD5V0H4. Please consider the following alternative.

Digi-Key Part Number SRV05-4L-TPMSTR-ND
Manufacturer Part Number SRV05-4L-TP
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 17.5V
Current - Peak Pulse (10/1000µs) 12A (8/20µs)
Power - Peak Pulse 350W
Power Line Protection Yes
Applications General Purpose
Capacitance @ Frequency 1.5pF @ 1MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6L

The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.