PN LG T670-K1L2-1-0-10-R18-Z is obsolete.
According to the EOL document, the manufacture recommends replacing it with LG T676-P1Q2-24-Z..

| Digi-Key Part Number | 475-1412-1-ND | 475-3119-1-ND |
|---|---|---|
| Manufacturer Part Number | LG T676-P1Q2-24-Z | LG T670-K1L2-1-0-10-R18-Z |
| Description | LED GREEN CLEAR 2PLCC SMD | LED GREEN CLEAR 2PLCC SMD |
| Color | Green | Green |
| Configuration | Standard | Standard |
| Lens Color | Colorless | Colorless |
| Lens Transparency | Clear | Clear |
| Millicandela Rating | 78.5mcd | 12.55mcd |
| Lens Style | Round with Flat Top | Round with Flat Top |
| Lens Size | 2.40mm Dia | 2.40mm Dia |
| Voltage - Forward (Vf) (Typ) | 2V | 2V |
| Current - Test | 20mA | 10mA |
| Viewing Angle | 120° | 120° |
| Mounting Type | Surface Mount | Surface Mount |
| Wavelength - Dominant | 570nm | 570nm |
| Wavelength - Peak | 572nm | 565nm |
| Package / Case | 2-PLCC | 2-PLCC |
| Supplier Device Package | 2-PLCC | 2-PLCC |
| Size / Dimension | 3.20mm L x 2.80mm W | 3.20mm L x 2.80mm W |
| Height (Max) | 2.10mm | 2.10mm |
The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.