P565-ND; LN48YPX is an obsolete Amber LED from Panasonic. I was able to find an alternate using the following specifications:
| Specification Name | Value |
|---|---|
| Color | Amber |
| Mounting Type | Through Hole |
| Lens Size | 3mm, T-1 |
| Forward Voltage | 2.2V |
One assumption I made during my process is that the lens has a “diffused” look to it, the specifications do not say this, but usually, the picture is accurate. I was able to find this cross: 67-1058-ND; SSL-LX3044AD, here is a picture of the part and the description:
The one difference is that the lens is also colored Amber, so the overall look of the light will look different when on.
The TechForum Cross-Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.