This Product Selection Guide contains information to help select products in the Magnetic Sensors - Linear, Compass (ICs) category on DigiKey.com
Products in the Linear, Compass Integrated Circuit (IC) category are designed to measure the strength of a magnetic field as a variable quantity, as contrasted with similar products that simply detect the presence of a magnetic field having a strength in excess of some limiting value. A common application involves the measurement of the earth’s magnetic field for direction finding purposes in a manner similar to a traditional compass, and some devices designed to allow measurements to be directly read in terms of physical orientation relative to a magnetic field are available.
SelectionCharacteristics
Specifications to determine which linear compass IC is right for your application.
Technology: How the components within the IC are laid out to detect the magnetic field strength, such as magnetoresistive or hall effect technology.
Axis: Identifies the number of orthogonal planes in 3-dimensional space for which a device provides a sensing or input capability.
Output Type: Indicates the type of electrical signal the device provides, such as
analog current, analog voltage, etc.
Sensing Range: Indicates the range(s) of a physical input quantity over which a device is capable of producing a valid measurement.
Voltage Supply: Typically represented by a range, this indicates the low and high voltage limits which one can expect standard operation. Voltages outside this range may damage the device and other system components.
Current - Supply (Max): This represents the maximum current to which a device will meet its given specifications. Exceeding this current may damage the device and/or other system components.
Current - Output (Max): The maximum amount of current that can be output by the device.
Resolution: The smallest change in the magnetic field that can be detected by the IC.
Bandwidth: The range of frequencies over which the device is designed to operate.
Operating Temperature: Recommended operating temperature, typically given in a range or as a maximum. Exceeding these temperatures may affect performance or damage the device and other system components.
Features: These are different capabilities or properties of the device such as
programmable, sleep mode, etc.
Supplier Device Package: This is what the manufacturer calls the package of this device. They are manufacturer specific. It is typically best to use the actual dimensions from the datasheets rather than to go by this terminology when designing your circuit.
Mounting Type: Indicates how the device is attached.
Package/Case: Indicates the type of protective case used on an electronic component to allow easy handling, installation, and protection. This selection was determined to be the closest industry standard applicable to the suppliers device packaging. Typically it is best to check the actual dimensions from the datasheet rather than depend on this terminology when designing your circuit.
ProductExamples
| MFR PART # | SI7210-B-04-IVR |
|---|---|
| DIGIKEY PART # | 336-4129-2-ND - Tape & Reel (TR) |
| MANUFACTURER | Silicon Labs |
| DESCRIPTION | Hall Effect Sensor Single Axis SOT-23-5 |
| DATASHEET | Click Here |
| MFR PART # | AS5510-DWLM |
|---|---|
| DIGIKEY PART # | AS5510-DWLMTR-ND - Tape & Reel (TR) |
| MANUFACTURER | ams |
| DESCRIPTION | Hall Effect Sensor Single Axis 6-WLCSP (1.5x1.1) |
| DATASHEET | Click Here |
| MFR PART # | HAL2455UT-A |
|---|---|
| DIGIKEY PART # | HAL2455UT-ACT-ND - Cut Tape (CT) |
| MANUFACTURER | TDK-Micronas GmbH |
| DESCRIPTION | Sensor Axis TO-92-3 |
| DATASHEET | Click Here |
| MFR PART # | HMC1052L-TR |
|---|---|
| DIGIKEY PART # | 342-1042-2-ND - Tape & Reel (TR) |
| MANUFACTURER | Honeywell Aerospace |
| DESCRIPTION | Magnetoresistive Sensor X, Y Axis 16-LCC |
| DATASHEET | Click Here |
| MFR PART # | HMC1051Z-RC |
|---|---|
| DIGIKEY PART # | 342-1034-5-ND |
| MANUFACTURER | Honeywell Aerospace |
| DESCRIPTION | SENSOR MR WHEAT BRIDGE 8PIN |
| DATASHEET | Click Here |
MediaLinks
Videos
Videos on Linear Compasses
Articles
Articles on Linear Compasses
Product Training Modules
Product Training Modules on Linear Compasses
TechForum
TechForum posts on Linear Compasses