This Product Selection Guide contains information to help select products in the Markers category on DigiKey.com
Markers are small numeric labels used for identification of wires. These devices are secured to wires and cables through a variety of means: Adhesive, Cable Tie, Clip-on, Slip-on, Perforated, Cards, Heat Shrinkable, Push-on, Slip-in, Miniature, and Tape with Dispenser. Sizes range from 0.08” to 2.13” Dia., 0.12” W x 0.12” L to 14.00” W x 23.00” L.
SelectionCharacteristics
Type: Defines the primary construction style of a marker, indicating which type of part it is and determining its general usage.
Size: The physical dimensions of the product. Typically given in Width by Length, in Inches (Millimeters).
Cable Diameter: Indicates the nominal diameter or diameter range of wire/cable materials with which a product is designed for use.
Legend: Indicates the character, character range, or text that is pre-printed on a product or included in a product kit.
Color: The dominant color of the device.
Material: Indicates the material composition of the device.
ProductExamples
| MFR PART # | NWSLC-2Y |
|---|---|
| DIGIKEY PART # | 298-18524-ND |
| MANUFACTURER | Panduit Corp |
| DESCRIPTION | Wire Marker, Slip-On 0.28" W x 1.25" L (7.1mm x 31.8mm) Yellow Poly-Vinyl Chloride (PVC) |
| DATASHEET | Click Here |
| MFR PART # | WM-A-Z-SC-PK |
|---|---|
| DIGIKEY PART # | 2267-WM-A-Z-SC-PK-ND |
| MANUFACTURER | Brady Corporation |
| DESCRIPTION | WIRE MARKER, 0.75 IN H |
| DATASHEET | Click Here |
| MFR PART # | 1852360000 |
|---|---|
| DIGIKEY PART # | 281-3532-ND |
| MANUFACTURER | Weidmüller |
| DESCRIPTION | Wire Marker, Cable Tie 0.39" W x 0.91" L (10.0mm x 23.0mm) Yellow Polyamide (P A), Nylon |
| DATASHEET | Click Here |
| MFR PART # | 0800462:0002 |
|---|---|
| DIGIKEY PART # | 277-10768-ND |
| MANUFACTURER | Phoenix Contact |
| DESCRIPTION | Wire Marker, Slip-On Yellow Ethylene Vinyl Acetate Copolymer (EVA) |
| DATASHEET | Click Here |