This Product Selection Guide contains information to help select products in the Mirrors category on DigiKey.com
Optical Mirrors are used in optical instruments to reflect light for various applications. Types include aluminum, dielectric, gold, and silver. These can be further filtered by optic size, shape, wavelength, angle of incidence, and more.
SelectionCharacteristics
Type: Indicates the finish/plating material applied to the mirror.
Optic Size: Indicates the physical dimensions of the mirror’s reflective surface.
Shape: Indicates the overall shape of the mirror.
Wavelength: Indicates the wavelength or range of wavelengths with which the mirror is designed to operate.
Angle of Incidence (AOI): Indicates the angle at which an incoming light ray strikes the surface of the mirror relative to the mirror’s normal direction.
Optic Center Thickness: Indicates the distance between the two surfaces of the mirror at its center point.
Flatness (Lambda): Indicates the degree of deviation from a perfectly flat surface of the mirror.
Coating: Indicates the thin optical coating applied to the mirror’s surface to enhance its reflective or transmissive properties over specific wavelength ranges.
| MFR PART # | G340576000 |
|---|---|
| DIGIKEY PART # | 1601-G340576000-ND |
| MANUFACTURER | Excelitas Technologies |
| DESCRIPTION | PL. MIRROR RAU-E; D=25.4; D=5; L |
| DATASHEET | Click Here |
| MFR PART # | G340651000 |
|---|---|
| DIGIKEY PART # | 1601-G340651000-ND |
| MANUFACTURER | Excelitas Technologies |
| DESCRIPTION | PL. MIRROR RAGV; D=50X71 OVAL; D |
| DATASHEET | Click Here |
| MFR PART # | G340063000 |
|---|---|
| DIGIKEY PART # | 1601-G340063000-ND |
| MANUFACTURER | Excelitas Technologies |
| DESCRIPTION | PL. MIRROR RAL; BXL=10X10; D=2; |
| DATASHEET | Click Here |
| MFR PART # | G340752000 |
|---|---|
| DIGIKEY PART # | 1601-G340752000-ND |
| MANUFACTURER | Excelitas Technologies |
| DESCRIPTION | LASER MIRROR DLHS532; FUSED SILI |
| DATASHEET | Click Here |