When hand-soldering MPD (Memory Protection Devices)'s BH600 Coin Cell Battery Holder, please make sure to remain within the hand soldering parameters given here:

Notes:
- For standard SnPb alloys : 63% Sn, 37% Pb (Sn63Pb37 (63/37)); 60% Sn, 40% Pb (Sn60Pb40 (60/40)); and 62% Sn, 36% Pb, 2% Ag (Sn62Pb36Ag2 (62/36/2)).
- If a component is compatible with Pb-free processing temperatures, the floor-life recommendation will be listed on the packaging label.