Hello, I’m looking for a replacement power transformer for my Magnavox Radio. According to the schematics, these are the numbers for what I need replaced:
Magnavox: C300026G1
Stancor: P-6315
Thordarson: T22R07
Rating is as follows:
Pri.: 117V AC @ 1.38A
Sec. 1: 760V CT 185A DC
Sec 2: 5.2V @ 4A
Sec 3: 6.3 V AC @ 4.2A
Do you have something that would fit this?