Need to replace a constant current LED driver (model: LED-D35-2) with input: AC120V; 60Hz, Output: DC6-10V; 700mA, Load: 6-9W LED (in series), class 2, but I cannot find the part or an equivalent. Please help!!
Hello,
Take a look at part number 1866-1133-ND. It is a 6-11V not a 6-10V.
Here are a couple of additional options:
- RACD07-700 3 ~ 10.5Vdc 700mA output, IP67 rated
- LCB009-RL-UNV 6 ~ 12Vdc 700m output