Alternative for obsolete LED driver PDA006A-700B

RACD07-700 from Recom Power is being offered as a replacement for obsolete part PDA006A-700B from Phihong USA.


 

Image

MFR PART # RACD07-700
DIGIKEY PART # 945-2113-ND
MANUFACTURER Recom Power
DESCRIPTION 700mA 3 ~ 10.5V Constant Current LED Driver AC DC Converter Topology 1 Output
DATASHEET Click Here

 


Product Atributes RACD07-700 PDA006A-700B
Product Status Active Obsolete
DigiKey Programmable Not Verified Not Verified
Type Constant Current Constant Current
Topology AC DC Converter AC DC Converter
Number of Outputs 1 1
Voltage - Input (Min) 90VAC 90VAC
Voltage - Input (Max) 295VAC 132VAC
Voltage - Output 3 ~ 10.5V 5 ~ 8.6V
Current - Output (Max) 700mA 700mA
Power (Watts) 7 W 6 W
Voltage - Isolation 3.75 kV 3 kV
Dimming - -
Features OCP, OVP, SCP OCP, OVP, SCP
Ratings IP67 IP67
Operating Temperature -20°C ~ 40°C 0°C ~ 40°C
Efficiency 70% 73%
Termination Style Wire Leads Wire Leads
Size / Dimension 1.93 L x 1.61 W x 0.94 H (49.0mm x 41.0mm x 24.0mm) 4.17 L x 1.57 W x 0.83 H (106.0mm x 40.0mm x 21.0mm)

To verify this part will work in your application or to view full specifications see the manufacturer datasheet Data Sheet