I need help identifying/locating a replacement capacitor for a golden tee fore 2005 mainboard.

Welcome to the community!.
The logo is AVX. 107 calls out 100uF. C calls out 16V. What are the dimensions of the part?
Marking Example

Datasheet TPS_AUTO.pdf (kyocera-avx.com)
I lost the original piece, an alike part on the board measures, 7.27mm x 4.2mm. I was unable to accurately measure the height.
100 µF Tantalum Capacitors | Electronic Components Distributor DigiKey are the closest options that are 100uF, 16V and 0.287" L x 0.169" W (7.30mm x 4.30mm). Please review those options.
Thank you for the update.