24 v, has 4 pins on each side, just two relay ‘legs’ with the contact points
I haven’t come across a relay with that specific 8-pin configuration (4 pins per end). It’s possible some of those pins are for mechanical mounting. Do you know what all the pins are for? Is this an SPST-NO relay? Could you please provide a photograph of the PCB’s underside and the pin spacing measurements?
CORRECTION: After reviewing some other possibilities, it seems more likely that this is from the Omron MY series, based on layout and shape of the pins on the underside. Specifically I’m thinking part number Z2633-ND, though it is still going to be difficult to verify without the plastic case to give us more information such as the current rating, switching voltage, circuit, etcetera. I’ll leave my original post below in case the first set of options are useful.
Old Response
Thanks for the follow up, it looks like this is one of the Omron LY series relays, though it has the plastic outer case removed for some reason which makes the specific model difficult to verify. It could realistically be any of the following 4 options:
| Part Number | Notes |
|---|---|
| Z973-ND | Single-Pole, Double-Throw, 15A rating |
| Z977-ND | Double-Pole, Double-Throw, 10A rating |
| LY2Z-0-DC24-ND | Double-Pole, Double-Throw, 5A rating |
| Z9704-ND | Double-Pole, Double-Throw, 5A rating, indicator light |