| Circuit | Rating | ON Point | Operating Force | Contact Resistance | Life Cycle |
|---|---|---|---|---|---|
| 1circuit+1contact | DC10~16V, 3mA~30mA | 2.9mm from the reference plane | 0.49N or less | 500mΩ or less | 80,000 |
Hello,
Welcome to the DigiKey TechForum. I did some research for this switch or something similar and wasn’t able to find a good option to offer for it.