New SiTime PN Request: SiT8008BI-21-33E-86.850000

Hello DigiKey Team,

I’d like to order a factory-programmed SiTime oscillator with the following specifications:

• Device family : SiT8008B (low-power MEMS XO)

• Output frequency : 86.850 000 MHz

• Output format : LVCMOS

• Supply voltage : 3.3 V

• Frequency stability (inclusive) : ±25 ppm, –40 °C to +85 °C (Industrial)

• Package : 2.5 mm × 2.0 mm (6-pin DFN, “21” load code OK)

• Quantity : 5 pcs (MOQ 1 is fine; any multiple acceptable)

Could you please create a custom DigiKey part number and provide the ordering link or quotation?

If a different suffix is required for the specified options, that is perfectly fine. If this request lacks any needed detail, I’d be happy to clarify or revise it.

Thank you very much!

Hello dlwlalsrj,

I believe we may be able to generate a DigiKey part number for you, however prior to checking with our programming team I do need to verify the packaging. Your package choice is 2.5mm x 2.0mm, however you do say that the “21” load code is okay. The 21 does denote the 3.2mm x 2.5mm packaging - if you require the 2.5mm x 2.0mm that would be an “11”.

Once you confirm your preference, we’ll get the request moving on our side.

Regards,
Klint

Hello Klint,

Apologies for the delayed response, and thank you for your clarification.
Sorry, I wrote it incorrectly.
I confirm that the 21 load code (3.2 mm × 2.5 mm package) is perfectly fine for my application.
Please go ahead with the request using this specification.

Best regards,
dlwlalsrj

Hello dlwlalsrj,

Part number 1473-SIT8008BI-21-33E-86.850000-ND has been added to our system - it should be loaded into our website within the next 3 days.

Regards,
Klint