Omron H7EC Total Counter Debounce vs. High-Frequency Mismatch

If you are setting up an Omron H7EC Total Counter for the first time and experiencing weird counting behavior—like the counter jumping multiple digits per pulse or completely missing high-speed signals—your issue is likely the hardware configuration switch on the bottom of the case.

Datasheet Link Reference page 8

The Problem: Debounce vs. High-Frequency Mismatch

The H7EC features a mechanical Counting Speed Switch located on the bottom of the housing. It leaves the factory set to a default configuration of 30 Hz.

Depending on your input source signal type, a mismatch in your pulse wave frequency will cause clear failure points:

  • Mechanical Switches / Relay Contacts (Use 30 Hz): If your count input comes from a standard limit switch, relay, or microswitch, keeping it at 30 Hz is critical. If you accidentally flip this switch to the 1 kHz setting, the counter’s internal digital filter will allow through contact bounce (chatter) from the mechanical contacts closing, resulting in dozens of phantom “extra counts” for what should have been a single square wave pulse.
  • Solid-State Sensors / NPN Transistors (Use 1 kHz): If you are pushing a true high-frequency square wave signal from a proximity sensor, rotary encoder, or PLC output, you must flip this switch to 1 kHz. If left at the default 30 Hz, the low-pass debounce filter will completely mask out your high-speed pulses, causing the unit to miss counts or show no display values changing at all.

Note if you change the counting speed switch, the present count value will not be held properly and you must press the reset key.
: