Parallel Output Module Connections on NEVO+600 and NEVO+1200

Parallel connecting NEVO+600 and NEVO+1200 output modules is a simple and efficient process that uses fast-on terminals, enabling a quick and straightforward setup. Depending on your application, you can choose between two-, three-, or four-point parallel connections. For NEVO+1200 units specifically, a jumper link is also available to support parallel configurations.

In any scenario where parallel linking is implemented, ensure current share cables are used. The use of current share cables regulates the power delivery allowing for consistency across every module. This results in increased efficiencies, lower system temperatures and extends the life of the modules.

For a practical demonstration of this configuration process, view the parallel output module connection video.