PCB Routers, Milling Machines

This Product Selection Guide contains information to help select products in the PCB Routers, Milling Machines category on DigiKey.com

PCB Routers and Milling Machines are used for removing areas of copper from a sheet of PCB material to show the traces, pads, and structures to show the patterns from a layout file. The working dimensions are 5.50” x 4.50” x 1.60”, 8.00” x 8.00” x 3.00”, 16.00 x 16.00” x 3.00”, 33.00” x 16.00” x 3.00”, and 33.00” x 33.00” x 3.00” with USB or USB 2.0 interface.


SelectionCharacteristics

Working Dimensions: Indicates the maximum length, width, and height the machine can accommodate in its operating area, defining the maximum allowable size of any given single operation.

Interface: Indicates the communication protocol used to control the printer.

File Type: The specific file extension/type of file the machine can read to load operation instructions.

Voltage - Supply: Typically represented by a range, this indicates the low and high voltage limits which one can expect standard operation. Voltages outside this range may damage the device and other system components.

Contants: Describes the physical contents, items, and peripherals that the device ships with.

ProductExamples

Image

MFR PART # PRINSTA-1001
DIGI-KEY PART # 3066-PRINSTA-1001-ND
MANUFACTURER Prinsta
DESCRIPTION DESKTOP PCB PROTOTYPING MACHINE
DATASHEET Click Here

MediaLinks

Blogs
Desktop PCB Milling Machine

If you have any general questions on the specifications for selecting PCB Routers, Milling Machines, please reply using the button below. If you have questions on specific PCB Routers, Milling Machines please post those questions in the Maker, DIY category.