This Product Selection Guide contains information to help select products in the Custom Configurable PCBs category on DigiKey.com
Custom Configurable Printed Circuit Boards (PCBs) are bare, unpopulated circuit boards created from Gerber files and are unique to customer’s designs and projects. Each board house provider from Digi-Key offers different capabilities including board materials, colors, sizes, and more. To get started, click on a SKU to enter the Digi-Key PCB Builder environment. Upload your Gerber file into the tool and view instant pricing and build times from participating board houses.
SelectionCharacteristics
Build Time: The expected turnaround time for the PCB.
Width: Given as a range, the maximum and minimum width options available fot the PCB
Length: Given as a range, the maximum and minimum length options available fot the PCB
Layers: The number of different trace layers available in the PCB
FR4-TG: Denotes the specific material the PCB is made out of.
Thickness: Denotes the thickness options available for the PCB.
Silkscreen Color: Indicates available color options for the silkscreen available on the finished board.
Soldermask Color: Indicates available color options for the soldermask available on the finished board.
Surface Finish: Indicates the surface finishing treatment used for the board.
Copper Weight: Indicates the maximum amount of copper that can be used on the board.
ProductExamples
<—REPLACE THIS LINE WITH CODE FROM THE [Website2Forum] SPREADSHEET—>
MediaLinks
Videos
DKRed PCB – Ordering and Review - Another Teaching Moment
Articles
PCB Builder Service | DigiKey Electronics
Blogs
How is a PCB Manufactured
Prototyping with Solder Stencils