This Product Selection Guide contains information to help select products in the Prototype Boards Unperforated category on DigiKey.com
Unperforated prototype board products are commonly used to construct customized printed circuit boards for interconnecting electronic components in a hobby or developmental context. Typically consisting of a sheet of fiberglass-reinforced epoxy resin that is coated on one or both sides with a layer of copper, materials are available pre-coated with a photosensitive material for use with photographic pattern reproduction techniques, or without such a coating to accommodate production processes based on computer-controlled machining operations.
SelectionCharacteristics
Porot Board Type: Indicates if a board substrate materal is copper clad and/or pre-coated with a photosensitive etch resistant masking material.
Size / Dimension: The physical dimensions of the device. Usually given in Length by Width, in Inches (Millimeters)
Board Thickness: The thickness dimension of the board, along its smallest dimension.
Material: Indicates the material composition of the device.
ProductExamples
| MFR PART # | 540 |
|---|---|
| DIGIKEY PART # | 473-1090-ND |
| MANUFACTURER | MG Chemicals |
| DESCRIPTION | Proto Board Copper Clad FR4, Double Sided, 1 oz. 5.00" x 3.00" (127.0mm x 76.2mm) |
| DATASHEET | Click Here |
| MFR PART # | 12X12WE |
|---|---|
| DIGIKEY PART # | V2041-ND |
| MANUFACTURER | Vector Electronics |
| DESCRIPTION | Proto Board FR4 Epoxy Glass 12.00" x 12.00" (304.8mm x 304.8mm) |
| DATASHEET | Click Here |
| MFR PART # | MT1005 |
|---|---|
| DIGIKEY PART # | 1932-1039-ND |
| MANUFACTURER | Bantam Tools |
| DESCRIPTION | Proto Board Copper Clad FR1, Double Sided, 1 oz. 5.00" x 4.00" (127.0mm x 101.6mm) |
| DATASHEET | Click Here |
| MFR PART # | 603 |
|---|---|
| DIGIKEY PART # | 473-1014-ND |
| MANUFACTURER | MG Chemicals |
| DESCRIPTION | Proto Board Copper Clad FR4, Single Sided, 1 oz. 5.00" x 3.00" (127.0mm x 76.2mm) |
| DATASHEET | Click Here |
MediaLinks
Videos
How to Breadboard - Another Teaching Moment
From Solderless Breadboard to Soldered Circuit
More Videos on Breadboards
Articles
The Evolution of Breadboarding
Blogs
Breadboards and Prototype Boards
Basic Components in Maker Circuitry
Building Cleaner Perfboard Projects Using These Simple Tips
Build Your Own USB-C Powered Breadboard Supply
TechForum
Building a Powered Breadboard
Definitive Guide to Breadboarding Circuits
The Real Impact of Breadboard Capacitance on Prototype Designs