Pin-to-Pin Comparison onsemi vs ADI
Parameter | Units | NCS20166 | AD8605ARTZ-R2 |
---|---|---|---|
Manufacturer | onsemi | Analog Devices Inc. | |
Supply Voltage Range | V | 3 to 5.5 | 2.7 to 5.5 |
Quiescent Current (max) | mA | 1.55 | 1.4 |
Gain Bandwidth (typ) | MHz | 10 | 10 |
Input Offset Voltage (max @ 25°C) | µV | ±550 | ±75+ |
Offset Voltage Drift (max) | µV/°C | 5 | 4.5 |
Input Bias Current (max @ 25°C) | pA | 1 | 1 |
CMRR (typ) | dB | 92 | 90 |
PSRR (typ) | dB | 89 | 90 |
AVOL (typ) | dB | 120 | 120 |
Noise 0.1 to 10Hz | µVpp | 3 | 2.3 |
Voltage Noise Density @1kHz | nV/√Hz | 10 | 8 |
Settling Time to 0.01% | µs | 1 | 1 |
Slew Rate (average of rise/fall) | V/µs | 4-Jun | 5 |
The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.