onsemi NCP716BC to TI TLV704 Comparison
What is the value of the NCP716BC ?
- VIN operating up to 24V with Vout 3.0V – 5V fixed output voltage with 50 mV steps (TLV704 has 4 fix versions)
- Very Low Quiescent Current of 3.2 µA (typ.)
- Stable with 1µF Output capacitor
- Available in TSOP-5 package. Direct drop-in, P2P, to TI’s TLV704 with improved performance!
- Improved PSRR
- Reduced Output Noise Density
| Parameter | Common Conditions | Units | NCP716 | TLV70430 | ||||||
|---|---|---|---|---|---|---|---|---|---|---|
| Min | Typ | Max | Min | Typ | ||||||
| Vin operating | V | 2.5 - 24 | 2.5 - 24 | |||||||
| Vin max. rating | V | 24 | 24 | |||||||
| Ven max. rating | V | NA | NA | |||||||
| Iout nom | mA | 150 | 150 | |||||||
| Vout range | FIX | V | 3.0 - 5.0 step 50mV | 3.0, 3.3, 3.45, 5.0 | ||||||
| Vout range | ADJ | V | NA | NA | ||||||
| Vout Acc (overLineLoad) |
25degC | % | - | |||||||
| -40/85degC | % | - | ||||||||
| Full temp range | % | -2 | - | 2 | -2 | - | ||||
| Iq | No load | uA | - | 3.2 | 4.7 | 3.2 | ||||
| Ignd | Iout=Inom | uA | - | 5 | 3.4 | |||||
| Isd | uA | - | NA | NA | ||||||
| Ilim | mA | 150 | 160 | |||||||
| Vdrop@ -100mV | Vout=3.3V, Inom | mV | - | 600 | 955 | 850 | ||||
| Load transients | 1-150mA, tr=tf=1µs | mV | ||||||||
| PSRR @ Inom, Vin=Vnom+1V, Co=10µF |
10Hz | dB | - | 60 | - | 40 | ||||
| 1kHz | - | 50 | - | 30 | ||||||
| 10kHz | - | 28 | - | 23 | ||||||
| 100kHz | - | 40 | - | 40 | ||||||
| 1MHz | - | 61 | - | 40 | ||||||
| Min PSRR point | - | 28 | - | 18 | ||||||
| Noise | 10Hz-100kHz | µVrms | 115 | 260 | ||||||
| Cout range | 1.0-10µF / 0-0.2Ohm |
Min 1.0µF | ||||||||
| Tj oper. range | degC | -40 to 125°C | -40 to 125°C | |||||||
| Package | TSOP5 | TSOP5 |