Competitive Advantage of ecoSWITCH™ from onsemi vs Texas Instruments & Monolithic Power Systems Inc.

| Feature | NCP45770 | NCP45750 | NCP45760 | TPS259260 | TPS259250 | MP5022 |
|---|---|---|---|---|---|---|
| Origin | ecoSWITCH™ onsemi |
ecoSWITCH™ onsemi |
ecoSWITCH™ onsemi |
Texas Instruments |
Texas Instruments |
MPS (Monolithic Power Systems Inc.) |
| RON (27°C) | 3.6mΩ | 5.9mΩ | 20mΩ | 30mΩ | 30mΩ | 3mΩ |
| Under Voltage Lock-Out (UVLO) | Yes | Yes | Yes | Yes | Yes | Yes |
| Over Voltage Protection (OVLO) | No | No | No | No | No | Yes |
| Over Current Protection (OCP) | Yes | Yes | Yes | No | No | No |
| Programmable OCP | Yes | Yes | Yes | Yes | Yes | Yes |
| Short Circuit Protection (SCP) | Yes | Yes | Yes | Yes | Yes | Yes |
| Current Limiting | No | No | No | Yes | Yes | Yes |
| Current Monitor | No | No | Yes | Yes | Yes | |
| Soft Start (Slew Rate Control) | Yes | Yes | Yes | Yes | Yes | Yes |
| Programable Soft Start | Yes | Yes | Yes | Yes | Yes | Yes |
| Power Good Indication | Yes | Yes | Yes | No | No | Yes |
| Package Dimensions (mm) | 3 x 3 | 3 x 3 | 3 x 3 | 3 x 3 | 3 x 3 | 3 x 5 |
| Quiescent Current | <1µA | <1µA | < 1µA | 225µA | 225µA | 500µA |
| Dynamic Current | <1mA | <1mA | < 1mA | 500µA | 600µA | 2mA |
| Max Load Current | 20A | 10A | 9A | 6.25A | 6.25A | 15A |
| Vin Range | 3V to 24V | 3V to 24V | 3V to 24V | 4.5V to 12V | 4.5V to 5V | 8V to 24V |
| Absolute Maximum Voltage | 30V | 30V | 30V | 13.8 | 5.5 | 24V |
| Thermal Shutdown | Yes | Yes | Yes | Yes | Yes | Yes |
| Reverse Current Protection | No | No | Yes | No | No | No |
| Quick Load Discharge | Yes | Yes | Yes | No | No | Yes |