This Product Selection Guide contains information to help select products in the Programmable Timers and Oscillators category on DigiKey.com
Programmable Timers and Oscillators are devices that can be set to provide timing pulses at a specified frequency.
SelectionCharacteristics
Type: Indicates the operational mode(s) of a featured IC, which has categorical significance for performance traits such as electrical efficiency.
Count: For devices programmable by means of adjusting a digital divider ratio, indicates the range over which this ratio may be adjusted.
Frequency: Describes a device’s nominal operating frequency or frequency range; the rate at which an input power source is switched in the course of the conversion process.
Voltage - Supply: Typically represented by a range, this indicates the low and high voltage limits which one can expect standard operation. Voltages outside this range may damage the device and other system components.
Current - Supply: This rating indicates the nominal amount of current you would expect the device to draw during normal operation.
Operating Temperature: Recommended operating temperature, typically given in a range or as a maximum. Exceeding these temperatures may affect performance or damage the device and other system components.
Package / Case: Indicates the type of protective case used on an electronic component to allow easy handling, installation, and protection. This selection was determined to be the closest industry standard applicable to the suppliers device packaging. Typically it is best to check the actual dimensions from the datasheet rather than depend on this terminology when designing your circuit.
Supplier Device Package: This is what the manufacturer calls the package of this device. They are manufacturer specific. It is typically best to use the actual dimensions from the datasheets rather than to go by this terminology when designing your circuit.
Mounting Type: Indicates how the device is attached.
ProductExamples
6-SMD, No Lead Clock Oscillator
| MFR PART # | 8N3Q001EG-1033CDI |
|---|---|
| DIGIKEY PART # | 800-2666-ND |
| MANUFACTURER | Renesas Electronics America Inc |
| DESCRIPTION | Clock Oscillator IC 100MHz, 125MHz, 156.25MHz, 250MHz |
| DATASHEET | Click Here |
44-LCC (J-Lead) Counter/Timer Circuit (CTC)
| MFR PART # | Z84C3006VEG |
|---|---|
| DIGIKEY PART # | 269-5059-ND |
| MANUFACTURER | Zilog |
| DESCRIPTION | Counter/Timer Circuit (CTC) IC 6MHz 44-PLCC |
| DATASHEET | Click Here |
SchematicSymbol

Schematic symbol courtesy of Scheme-it. Please see their website for more information and symbols.
MediaLinks
Videos
SiTime Programmable Oscillators | Datasheet Preview
LMK03806 Ultra-Low Jitter Clock Generator vs SAW Solution
YXC Technology – Your Xcellent Choice
IDT VersaClock 6E | Digi-Key Daily
Articles
Programmable MEMS Oscillators Meet Reliability, Performance, and Short Lead-Time Requirements
Programmable Clock Oscillators Drive System, RF Carriers
How to Select and Effectively Apply an Oscillator
Product Training Modules
Part 1: SG-8018 and SG-8101 Series of Programmable Crystal Oscillators
Part 2: SG-9101 Series of Programmable Spread Spectrum Crystal Oscillators
Blogs
Custom Programming SiTime MEMS Oscillators at Digi-Key
Implementing High-Performance Programmable Clock Generators for Data Centers and Industrial Systems
TechForum
Programmable Oscillator