Products
Features
- 1.54", 2.13", 2.9" and 4.2” sizes
- 20℃~ + 70℃ Operating Temperature
- 3.3V, 4-Wire SPI
- Fast Updates
- Low Power (no backlight)
- Good outside visibility
Applications
- Ideal for outdoor use where sunlight can make other displays hard to see.
- A strong alternative to E-Paper when fast response times and temperature extremes are an issue.
Code
Demo code is available under NDA for each display. Contact Midas for details.
Future works
- Red, Black and White (RBW) versions are expected later this year