Replacement for Shogyo MJ-60

The Shogyo MJ-60 is not carried by DigiKey. One alternate we have in stock is the Lumberg 1610 06 (5405-161006-ND).

Both parts share the following:

  • Snap-in front side panel mounting
  • ~2.0mm center pin diameter
  • 5.8mm opening diameter
  • 9.8mm mounting hole dimension
  • 1.0–1.8mm mounting plate thickness range
  • Solder terminals

The 1610 06 is rated 30VDC, 2A, which covers the MJ-60’s DC12V, 1A rating.

MJ-60 (Shogyo) drawing:
mj-60.pdf (24.6 KB)

1610 06 (Lumberg) drawing:
1610_06.pdf (290.2 KB)

Please review the manufacturer documentation for any recommended replacements to verify that they meet your requirements.