This Product Selection Guide contains information to help select products in the Resistor Kits category on DigiKey.com
Resistor Kit types are carbon film, ceramic, metal element, metal film, metal foil, metal oxide, thick film, and wirewound with resistance ranging from 0.0 ohms to 10M ohms and power ranging from 0.03W, 1/32W to 250W. A resistor is a two-terminal passive electronic component designed to oppose an electric current by producing a voltage drop between its terminals in proportion to the current.
SelectionCharacteristics
Kit Type: A general description of the function and contents of the kit.
Resistance (Ohms): Characterizes the nominal resistance of a current path through a device. Indicates the span of resistances the kit includes.
Power (Watts): Span of wattages the kit includes.
Tolerance: Span of tolerances the kit includes.
Features: Special features or functions the devices in the kit includes.
Quantity: Indicates the total number of items included and also how many different types there are in the kit if there are any.
Mounting Type: Indicates how the devices in the kit can be attached.
Packages Included: Describes the footprints/terminations/sizes the items in the kit have.
ProductExamples
MFR PART # | RS4X |
---|---|
DIGI-KEY PART # | RS4X-KIT-ND |
MANUFACTURER | YAGEO |
DESCRIPTION | Metal Film Resistor Kit 10k ~ 97.6k Ohm ±1% 1/4W Through Hole 480 Pieces (96 Values - 5 Each) |
DATASHEET | Click Here |
MFR PART # | R04E24-100 |
---|---|
DIGI-KEY PART # | 4680-R04E24-100-ND |
MANUFACTURER | AideTek |
DESCRIPTION | Thick Film Resistor Kit 10 ~ 1M Ohm ±1% 0.063W Surface Mount 14400 Pieces (144 Values - 100 Each) |
DATASHEET | Click Here |
MFR PART # | PR9593T |
---|---|
DIGI-KEY PART # | 2557-PR9593T-ND |
MANUFACTURER | Precision Resistive Products Inc |
DESCRIPTION | Metal Film Resistor Kit 48 ~ 18k Ohm ±1% 1W Through Hole 50 Pieces (5 Values - 10 Each) |
DATASHEET | Click Here |
SchematicSymbol