This Product Selection Guide contains information to help select products in the RFI and EMI - Shielding and Absorbing Materials category on DigiKey.com
RFI and EMI shielding materials are designed to absorb, reflect or conduct electronic noise away from or around sensitive devices and circuits. Common shielding materials include aluminum, copper, tin, epoxy and ferrite powders, gold fabric, nickel, nitrile and forms of polyester. They are available in adhesive and non-adhesive sheets, rolls, tapes and die-cut shapes.
SelectionCharacteristics
Type: The names that differentiate product types that fit under this category from each other.
Shape: Describes the style or geometry of the available products.
Length: The measurement from the front side to the back side of the product when looking at the front.
Width: The measurement from the left side to the right side of the product when looking at the front.
Thickness - Overall: Characterizes overall material thickness, inclusive of cover sheets, adhesives, etc.
Operating Temperature: Recommended operating temperature, typically given in a range or as a maximum. Exceeding these temperatures may affect performance or damage the device and other system components.
Adhesive: The type of adhesive used to attach the product.
Material: The material that the product is primarily made of. Remember plating can change the appearance and make something nickel look gold
ProductExamples
| DigiKey Part Number | 3M9909-ND | |
| Manufacturer | 3M (TC) | |
| Manufacturer Product Number | 11.5X12-6-1181 | |
| Description | RF EMI SHIELDING SHEET 12"X11.5" | |
| Datasheet | Click Here |
| DigiKey Part Number | 3M7050F-ND | |
| Manufacturer | 3M | |
| Manufacturer Product Number | AB7050HF | |
| Description | RF ABSORB SHEET 11.693"X8.268" | |
| Datasheet | Click Here |
| DigiKey Part Number | 473-1422-ND | |
| Manufacturer | MG Chemicals | |
| Manufacturer Product Number | 841WB-15ML | |
| Description | RF EMI LIQUID NICKL COND COATING | |
| Datasheet | Click Here |
| DigiKey Part Number | 3M11384-ND | |
| Manufacturer | 3M (TC) | |
| Manufacturer Product Number | 3M 1181 CIRCLE-0.75"-250 | |
| Description | RF EMI SHLDING SHEET 0.75" 250PK | |
| Datasheet | Click Here |
MediaLinks
Videos
3M EMI/RFI Absorbers
Flex Suppressor for 5G
Articles
RF Shielding: The Art and Science
Design and Shielding Techniques to Block EMR
Product Training Modules
Flex Suppressor Sheets - KEMET
Flex Suppressor® for RFID - Kemet
Blogs
EMI and EMC Defined
Taming EMI and RFI
Webinar - 3M EMI Shielding and Grounding Solutions