RFQ FOR CONNECTOR

Hi DigiKey team,

Could you kindly propose any equivalent PCB Header(male connector) that meets the below requirements?
Please note that you can propose any manufacturer such as TE/Molex/Hirose/Amphenol/Samtec/other maker.

Part 1 (Male Connector)

  • Pitch: 2.54 mm (if not available, please propose the closest possible pitch)

  • No. of pins: 24 pins

  • Locking: Any proper locking and release mechanism (can refer pic A and B for example)

  • Mating part: Female connector suitable for stranded wire (with terminal)

Part 2 (Male Connector)

  • Pitch: 2.54 mm or equivalent (if not available, please propose the closest possible pitch)

  • No. of pins: 22 pins

  • Locking: Any proper locking and release mechanism (can refer pic A and B for example)

  • Mating part: Female connector suitable for stranded wire (with terminal)

Thank you for your kind assistance. I look forward to your recommendation

Hi @sales310

Please see this link for Male connectors 24 pin: Header 0.100" (2.54mm) 24 0.100" (2.54mm) Headers, Male Pins

Male connectors 22 pin: Header 0.100" (2.54mm) 22 0.100" (2.54mm)

Please review these parts and let us know if any of them match your requirements. Associated mating connectors are listed at the end of the product page for each connector. If you need any additional information, please feel free to let us know.