Technical Assitance for Terminal strip and its mating connector

Hi,

I would like to get technical assistance( Part numbers ) from you on terminal strip and its mating connector with specifications as below mentioned:

Pitch: 2.54mm

Position: 20

Rows: 2

Overall length: 42mm

connector

Also I would like to get part numbers for this product along with its mating part

Looking forward to get response from you.

Regards,
Karthick K

Hello Karthick K,

Welcome to the community!

Having checked our selection I’m not seeing any Rectangular Header - Male Pin - 20 position 2 Row I did not see any options 42mm in overall length.

The other catagory that might have something that length would be:

Rectangular Connectors - Board Spacers, Stackers (Board to Board)

However I didn’t see anything close to 42mm that we have in stock for that category also.

Welcome to the forum.

Either your picture is wrong or your overall length is wrong. 10 pins at 2.54mm between pins is 25.4mm overall length. A length of 40.64 mm is a 2 row 32 pin (16 pins / row) header, and length of 43.18 mm is a 2 row 34 pin (17 pins / row) header.

Another important spec needed to find the right part is the length of the pins on the mating (long) and post (short) sides.