The Jonard Tools TFS-100 portable wireless thermal stripper is designed to strip the jacket off single fiber and up to 12-strand ribbon fiber cable. With an outstanding heating time of 4 seconds, and a rugged aluminum housing, this is the perfect thermal stripper for on-the-go use. This thermal stripper also features the following:
• Strips simplex and ribbon fiber cable (2 - 12 strand) quickly and cleanly every time
• Rapidly heats to the maximum temperature in 4 seconds, with 4 levels of temperature levels
• Optional power saving mode
• Compatible with most fiber holders, including Fujikura’s field and factory style holders
• Can strip more than 300 times before needing to be recharged
• Rugged aluminum housing protects for long life and durability
If above tool doesn’t work for your application, DigiKey does have the capability of stripping flat ribbon cable in our Value-Add department. Example of the strips we offer are Cables, Wires | Flat Ribbon Cables | DigiKey . For a custom ribbon request, please contact custom.orders@digikey.com to see if they can accommodate you.
See also: Value-Add Services and Custom Capabilities
Summary
MC14G-1-STRIPPED-ND
MC16G-1-STRIPPED-ND
MC06G-1-STRIPPED-ND
3M155833-1-STRIPPED-ND
MC09G-1-STRIPPED-ND
MC10G-1-STRIPPED-ND
MC20G-1-STRIPPED-ND
MC24G-1-STRIPPED-ND
MC26G-1-STRIPPED-ND
MC34G-1-STRIPPED-ND
3M156395-1-STRIPPED-ND
3M156396-1-STRIPPED-ND
3M156398-1-STRIPPED-ND
3M156399-1-STRIPPED-ND
3M156397-1-STRIPPED-ND
3365/14 300SF
3365/16 300SF
3365/06 300SF
3365/08 100
3365/09 300SF
3365/10 300SF
3365/20 300SF
3365/24 300SF
3365/26 300SF
3365/34 300SF
7700/10 100’SF
7700/14 100’SF
7700/20 100’SF
7700/30 100’SF
7700/16 100’SF
40-TFS-100-ND
40-TFS-100