This Product Selection Guide contains information to help select products in the Shunts, Jumpers category on DigiKey.com
Shunts or Jumpers are designed to connect two pin contacts for an electrical connection that are separated by a specific distance or pitch. The types are Closed Top/Grip, Insulated, Non-Insulated, and Open Top/Grip with a pitch range from 0.050” (1.27mm) to 1.00” (25.40mm) and the number of positions ranging from 1 (1 x 1) to 48 (1 x 24) or 4 (2 x 2) to 26 (2 x 13).
SelectionCharacteristics
Type: Indicates the style and configuration of the device.
Gender: Indicates whether the contacts are male, female, or non-gendered in configuration.
Number of Positions or Pins (Grid): Indicates the number of positions that are jumpered and describes their physical arrangement.
Pitch: Indicates the center-to-center spacing between adjacent pins.
Height: Indicates the height of the device.
Contact Finish: Indicates the finish/plating material applied to the contacts of the device.
Contact Finish Thickness: Indicates the thickness of the finish/plating material applied to the contacts of a device.
Color: The dominant color of the device.
Material Flammability Rating: Ensures compliance with the relevant UL Flammability Rating.
UL94 Small Scale Flammability - Relative Comparison
Image from UL FLAMMABILITY – WHAT IT MEANS IN THE UL PRODUCT RECOGNITION PROCESS (faa.gov) Please see their website for more information.
Housing Material: Indicates the material composition of the housing of the device.
Voltage Rating: Typically this represents the maximum voltage rating to which a device will meet its given specifications. Exceeding this voltage rating may damage the device and other system components.
Current Rating (Amps): Typically this represents the maximum current to which a device will meet its given specifications. Exceeding this current may damage the device and/or other system components.
ProductExamples
MFR PART # | MST-G |
---|---|
DIGI-KEY PART # | 2057-MST-G-ND |
MANUFACTURER | Adam Tech |
DESCRIPTION | 20 (1 x 20) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
DATASHEET | Click Here |
MFR PART # | QPC02SXGN-RC |
---|---|
DIGI-KEY PART # | S9337-ND |
MANUFACTURER | Sullins Connector Solutions |
DESCRIPTION | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
DATASHEET | Click Here |
MFR PART # | S1621-46R |
---|---|
DIGI-KEY PART # | 952-1474-2-ND - Tape & Reel (TR) |
MANUFACTURER | Harwin Inc. |
DESCRIPTION | 2 (1 x 2) Position Shunt Connector Non-Insulated 0.319" (8.10mm) Tin |
DATASHEET | Click Here |
MFR PART # | D3082-05 |
---|---|
DIGI-KEY PART # | 952-1873-ND |
MANUFACTURER | Harwin Inc. |
DESCRIPTION | 2 (1 x 2) Position Shunt Connector Non-Insulated 0.400" (10.16mm) Gold |
DATASHEET | Click Here |