This Product Selection Guide contains information to help select products in the Terminal Block Jumpers category on DigiKey.com
Terminal block jumpers are lengths of conductive material used to electrically connect two or more block positions together. They come in various styles such as spade, ring, tubular, sleeve, and pin terminals. The jumpers are also available in various contact materials and finishes.
SelectionCharacteristics
Type: Indicates the general type of item the jumper is designed for use with.
Number of Positions: Indicates the number of positions the jumper is able to link together.
Pitch: Indicates the center-to-center spacing between adjacent pins.
Style: Indicates the style and configuration of the device.
For Use With/Related Products: Defines other part types, numbers, or series with which this product is designed to be used.
Contact Material: Indicates the material composition of the contacts of the device.
Contact Finish: Indicates the finish/plating material applied to the contacts of the device.
Color: The dominant color of the device.
ProductExamples
| MFR PART # | 3030336 |
|---|---|
| DIGIKEY PART # | 277-2504-ND |
| MANUFACTURER | Phoenix Contact |
| DESCRIPTION | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
| DATASHEET | Click Here |
| MFR PART # | 2002-402 |
|---|---|
| DIGIKEY PART # | 2946-2002-402-ND |
| MANUFACTURER | WAGO Corporation |
| DESCRIPTION | 2 Position Terminal Block, Cross Connection Jumper Flat Pins |
| DATASHEET | Click Here |
| MFR PART # | 140J-1 |
|---|---|
| DIGIKEY PART # | CBB313-ND |
| MANUFACTURER | Cinch Connectivity Solutions |
| DESCRIPTION | 2 Position Barrier Block Jumper Over Barrier, Flanged Spade |
| DATASHEET | Click Here |