| Manufacturer | Goford Semiconductor | Silikron |
| G080N06K | SSF6808D3X | |
| FET Type | N-Channel | N-Channel |
| Drain to Source Voltage (Vdss) | 60 V | 60V |
| Current - Continuous Drain (Id) @ 25°C | 80A (Tc) | 80A (Tc) |
| Drive Voltage (Max Rds On, Min Rds On) | 10V | 10V |
| Rds On (Max) @ Id, Vgs | 8mOhm @ 20A, 10V | 8mOhm @ 20A, 10V |
| Vgs(th) (Max) @ Id | 4V @ 250µA | 4V @ 250µA |
| Gate Charge (Qg) (Max) @ Vgs | 77 nC @ 10 V | 70 nC @ 10 V |
| Vgs (Max) | ±20V | ±20V |
| Input Capacitance (Ciss) (Max) @ Vds | 3408 pF @ 30 V | 3450 pF @ 60 V |
| Power Dissipation (Max) | 110W (Tc) | 74W (Tc) |
| Operating Temperature | -55°C ~ 150°C (TJ) | -55°C ~ 150°C (TJ) |
| Mounting Type | Surface Mount | Surface Mount |
| Supplier Device Package | TO-252 | TO-252 |
| Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Please review the suggested part datasheet to ensure it will work for your application.