Hello DigiKey community!
This is a side-by-side comparison for part numbers NVMFS6H836NLT1G and NVMFS6H836NT3G.
| Mfr Part # | NVMFS6H836NLT1G | NVMFS6H836NT3G |
|---|---|---|
| Mfr | onsemi | onsemi |
| Product Status | Active | Active |
| FET Type | N-Channel | N-Channel |
| Technology | MOSFET (Metal Oxide) | MOSFET (Metal Oxide) |
| Drain to Source Voltage (Vdss) | 80 V | 80 V |
| Current - Continuous Drain (Id) @ 25°C | 16A (Ta), 77A (Tc) | 15A (Ta), 74A (Tc) |
| Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | 10V |
| Rds On (Max) @ Id, Vgs | 6.2mOhm @ 15A, 10V | 6.7mOhm @ 15A, 10V |
| Vgs(th) (Max) @ Id | 2V @ 95µA | 4V @ 95µA |
| Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | 25 nC @ 10 V |
| Vgs (Max) | ±20V | ±20V |
| Input Capacitance (Ciss) (Max) @ Vds | 1950 pF @ 40 V | 1640 pF @ 40 V |
| Power Dissipation (Max) | 3.7W (Ta), 89W (Tc) | 3.7W (Ta), 89W (Tc) |
| Operating Temperature | -55°C ~ 175°C (TJ) | -55°C ~ 175°C (TJ) |
| Grade | Automotive | Automotive |
| Qualification | AEC-Q101 | AEC-Q101 |
| Mounting Type | Surface Mount | Surface Mount |
| Supplier Device Package | 5-DFN (5x6) (8-SOFL) | 5-DFN (5x6) (8-SOFL) |
| Package / Case | 8-PowerTDFN, 5 Leads | 8-PowerTDFN, 5 Leads |
For any comparison it is important to review the datasheets before deciding if the part will work for your application.