For an Alternative to Obsolete NTE N-Channel MOSFET Part Number NTE2967 I offer for your consideration FQA70N10 from onsemi
DATASHEET_NTE2967.pdf (233.5 KB)
| Mfr Part # | FQA70N10 |
|---|---|
| Mfr | onsemi |
| DK Part # | FQA70N10-ND |
| Description | MOSFET N-CH 100V 70A TO3PN |
| FET Type | N-Channel |
| Technology | MOSFET (Metal Oxide) |
| Drain to Source Voltage (Vdss) | 100 V |
| Current - Continuous Drain (Id) @ 25°C | 70A (Tc) |
| Drive Voltage (Max Rds On, Min Rds On) | 10V |
| Rds On (Max) @ Id, Vgs | 23mOhm @ 35A, 10V |
| Vgs(th) (Max) @ Id | 4V @ 250µA |
| Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V |
| Vgs (Max) | ±25V |
| Input Capacitance (Ciss) (Max) @ Vds | 3300 pF @ 25 V |
| Power Dissipation (Max) | 214W (Tc) |
| Package / Case | TO-3P-3, SC-65-3 |
Please review the datasheet to ensure this works for your application.
If the proposed alternative is no longer available for any reason kindly let us know in the forum thread below.