For an Alternative to Obsolete NTE N-Channel MOSFET Part Number NTE2947 I offer for your consideration FDP18N50 from onsemi
DATASHEET_NTE2947_NTE2947F.pdf (437.0 KB)
| Mfr Part # | FDP18N50 |
|---|---|
| Mfr | onsemi |
| DK Part # | FDP18N50-ND |
| Description | MOSFET N-CH 500V 18A TO220-3 |
| FET Type | N-Channel |
| Technology | MOSFET (Metal Oxide) |
| Drain to Source Voltage (Vdss) | 500 V |
| Current - Continuous Drain (Id) @ 25°C | 18A (Tc) |
| Drive Voltage (Max Rds On, Min Rds On) | 10V |
| Rds On (Max) @ Id, Vgs | 265mOhm @ 9A, 10V |
| Vgs(th) (Max) @ Id | 5V @ 250µA |
| Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V |
| Vgs (Max) | ±30V |
| Input Capacitance (Ciss) (Max) @ Vds | 2860 pF @ 25 V |
| Power Dissipation (Max) | 235W (Tc) |
| Package / Case | TO-220-3 |
Please review the datasheet to ensure this works for your application.
If the proposed alternative is no longer available for any reason kindly let us know in the forum thread below.