For an Alternative for Obsolete NTE N-Channel MOSFET Part Number NTE2951 I provide for your consideration IXFH50N60P3 from Littelfuse Inc.
DATASHEET_NTE2951.pdf (335.4 KB)
| Mfr Part # | IXFH50N60P3 |
|---|---|
| Mfr | Littelfuse Inc. |
| DK Part # | IXFH50N60P3-ND |
| Description | MOSFET N-CH 600V 50A TO247AD |
| FET Type | N-Channel |
| Technology | MOSFET (Metal Oxide) |
| Drain to Source Voltage (Vdss) | 600 V |
| Current - Continuous Drain (Id) @ 25°C | 50A (Tc) |
| Drive Voltage (Max Rds On, Min Rds On) | 10V |
| Rds On (Max) @ Id, Vgs | 160mOhm @ 500mA, 10V |
| Vgs(th) (Max) @ Id | 5V @ 4mA |
| Gate Charge (Qg) (Max) @ Vgs | 94 nC @ 10 V |
| Vgs (Max) | ±30V |
| Input Capacitance (Ciss) (Max) @ Vds | 6300 pF @ 25 V |
| Power Dissipation (Max) | 1040W (Tc) |
| Package / Case | TO-247-3 |
Please review the datasheet to ensure this works for your application.
If the proposed alternative is no longer available for any reason kindly let us know in the forum thread below.