For an Alternative to Obsolete NTE N-Channel MOSFET Part Number NTE2947F I offer for your consideration FDPF18N50 from onsemi
DATASHEET_NTE2947_NTE2947F.pdf (437.0 KB)
| Mfr Part # | FDPF18N50 |
|---|---|
| Mfr | onsemi |
| DK Part # | FDPF18N50-ND |
| Description | MOSFET N-CH 500V 18A TO220F |
| FET Type | N-Channel |
| Technology | MOSFET (Metal Oxide) |
| Drain to Source Voltage (Vdss) | 500 V |
| Current - Continuous Drain (Id) @ 25°C | 18A (Tc) |
| Drive Voltage (Max Rds On, Min Rds On) | 10V |
| Rds On (Max) @ Id, Vgs | 265mOhm @ 9A, 10V |
| Vgs(th) (Max) @ Id | 5V @ 250µA |
| Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V |
| Vgs (Max) | ±30V |
| Input Capacitance (Ciss) (Max) @ Vds | 2860 pF @ 25 V |
| Power Dissipation (Max) | 38.5W (Tc) |
| Package / Case | TO-220-3 Full Pack |
Please review the datasheet to ensure this works for your application.
If the proposed alternative is no longer available for any reason kindly let us know in the forum thread below.