For an Alternative for Obsolete NTE N-Channel Logic Level MOSFET Part Number NTE2987 I present for your consideration STP40NF10L from
STMicroelectronics
DATASHEET_NTE2987.pdf (391.0 KB)
| Mfr Part # | STP40NF10L |
|---|---|
| Mfr | STMicroelectronics |
| DK Part # | 497-6741-5-ND |
| Description | MOSFET N-CH 100V 40A TO220AB |
| Series | STripFET™ |
| FET Type | N-Channel |
| Technology | MOSFET (Metal Oxide) |
| Drain to Source Voltage (Vdss) | 100 V |
| Current - Continuous Drain (Id) @ 25°C | 40A (Tc) |
| Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V |
| Rds On (Max) @ Id, Vgs | 33mOhm @ 20A, 10V |
| Vgs(th) (Max) @ Id | 2.5V @ 250µA |
| Gate Charge (Qg) (Max) @ Vgs | 64 nC @ 5 V |
| Vgs (Max) | ±17V |
| Input Capacitance (Ciss) (Max) @ Vds | 2300 pF @ 25 V |
| Power Dissipation (Max) | 150W (Tc) |
| Package / Case | TO-220-3 |
Please review the datasheet to ensure this works for your application.
If the proposed alternative is no longer available for any reason kindly hit us up in the forum thread below.