For an Alternative to Obsolete NTE N-Channel MOSFET Part Number NTE2928 I provide for your consideration STP12NM50 from STMicroelectronics
DATASHEET_NTE2928.pdf (383.7 KB)
| Mfr Part # | STP12NM50 |
|---|---|
| Mfr | STMicroelectronics |
| DK Part # | 497-2666-5-ND |
| Description | MOSFET N-CH 500V 12A TO220AB |
| FET Type | N-Channel |
| Technology | MOSFET (Metal Oxide) |
| Drain to Source Voltage (Vdss) | 500 V |
| Current - Continuous Drain (Id) @ 25°C | 12A (Tc) |
| Drive Voltage (Max Rds On, Min Rds On) | 10V |
| Rds On (Max) @ Id, Vgs | 350mOhm @ 6A, 10V |
| Vgs(th) (Max) @ Id | 5V @ 50µA |
| Gate Charge (Qg) (Max) @ Vgs | 39 nC @ 10 V |
| Vgs (Max) | ±30V |
| Input Capacitance (Ciss) (Max) @ Vds | 1000 pF @ 25 V |
| Power Dissipation (Max) | 160W (Tc) |
| Package / Case | TO-220-3 |
Please review the datasheet to ensure this works for your application.
If the proposed alternative is no longer available for any reason kindly let us know in the forum thread below.