For an Alternative to Obsolete NTE N-Channel MOSFET Part Number NTE2389 I offer for your consideration STP45NF06 from STMicroelectronics
DATASHEET_NTE2389.pdf (279.6 KB)
| Mfr Part # | STP45NF06 |
|---|---|
| Mfr | STMicroelectronics |
| DK Part # | 497-3189-5-ND |
| Description | MOSFET N-CH 60V 38A TO220AB |
| FET Type | N-Channel |
| Technology | MOSFET (Metal Oxide) |
| Drain to Source Voltage (Vdss) | 60 V |
| Current - Continuous Drain (Id) @ 25°C | 38A (Tc) |
| Drive Voltage (Max Rds On, Min Rds On) | 10V |
| Rds On (Max) @ Id, Vgs | 28mOhm @ 19A, 10V |
| Vgs(th) (Max) @ Id | 4V @ 250µA |
| Vgs (Max) | ±20V |
| Input Capacitance (Ciss) (Max) @ Vds | 980 pF @ 25 V |
| Power Dissipation (Max) | 80W (Tc) |
| Package / Case | TO-220-3 |
Please review the datasheet to ensure this works for your application.
If the proposed alternative is no longer available for any reason kindly hit us up in the forum thread below.