Alternative for Obsolete MOSFET NTE2939

For an Alternative for Obsolete NTE N-Channel MOSFET Part Number NTE2939 I offer for your consideration SIHA14N60E-GE3 from Vishay Siliconix

DATASHEET_NTE2939.pdf (364.6 KB)

Mfr Part # SIHA14N60E-GE3
Mfr Vishay Siliconix
DK Part # 742-SIHA14N60E-GE3-ND
Description MOSFET N-CHANNEL 600V 13A TO220
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600 V
Current - Continuous Drain (Id) @ 25°C 13A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 309mOhm @ 7A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 64 nC @ 10 V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 1205 pF @ 100 V
Power Dissipation (Max) 147W (Tc)
Package / Case TO-220-3 Full Pack

Please review the datasheet to ensure this works for your application.

If the proposed alternative is no longer available for any reason kindly let us know in the forum thread below.