以下標準外形和尺寸由JEDEC規範-
Digi-key提供適合雙端SMD零件的封裝尺寸;包含公制和英制尺寸。
0201為英制,0603為公制。
這裡涉及到數字的理解:0603的近似尺寸是0.6mm×0.3mm,這與刪除小數點一樣簡單。 0603的英制尺寸為0201,即0.02in×0.01in。
但也有一些封裝是不能如0402(0.4mm×0.2mm)簡單地分解,例如英制01005的近似尺寸是0.016in×0.008in。 JEDEC將這些數字四捨五入後得到01005。隨著0201(公制)的引入,01005封裝在技術上更接近於0201,但是0201的英制尺寸封裝號為008004,其近似尺寸為0.010in×0.005in。因此JEDEC將0201的英制數字四捨五入到008004,即四捨五入到最接近的偶數。在下圖中,這些數值採用粗體突出顯示。
在JEDEC四捨五入它們的英制長和寬並造成0201和0402之間的混亂之後,就不再考慮採用稍小一些的封裝尺寸了。下面是基礎封裝尺寸的圖表,包含公制和英制。
| 公制 | 英制 | 公制近似尺寸(長 x 寬) | 英制近似尺寸(長 x 寬) |
|---|---|---|---|
| 0201 | 008004 | 0.25 mm × 0.125 mm | 0.010 in × 0.005 in |
| 03015 | 009005 | 0.3 mm × 0.15 mm | 0.012 in × 0.006 in |
| 0402 | 01005 | 0.4 mm × 0.2 mm | 0.016 in × 0.008 in |
| 0603 | 0201 | 0.6 mm × 0.3 mm | 0.02 in × 0.01 in |
| 1005 | 0402 | 1.0 mm × 0.5 mm | 0.04 in × 0.02 in |
| 1608 | 0603 | 1.6 mm × 0.8 mm | 0.06 in × 0.03 in |
| 2012 | 0805 | 2.0 mm × 1.25 mm | 0.08 in × 0.05 in |
| 2520 | 1008 | 2.5 mm × 2.0 mm | 0.10 in × 0.08 in |
| 3216 | 1206 | 3.2 mm × 1.6 mm | 0.125 in × 0.06 in |
| 3225 | 1210 | 3.2 mm × 2.5 mm | 0.125 in × 0.10 in |
| 4516 | 1806 | 4.5 mm × 1.6 mm | 0.18 in × 0.06 in |
| 4532 | 1812 | 4.5 mm × 3.2 mm | 0.18 in × 0.125 in |
| 4564 | 1825 | 4.5 mm × 6.4 mm | 0.18 in × 0.25 in |
| 5025 | 2010 | 5.0 mm × 2.5 mm | 0.20 in × 0.10 in |
| 6332 | 2512 | 6.3 mm × 3.2 mm | 0.25 in × 0.125 in |
| 6863 | 2725 | 6.9 mm × 6.3 mm | 0.27 in × 0.25 in |
| 7451 | 2920 | 7.4 mm × 5.1 mm | 0.29 in × 0.20 in |
各公司會根據接近相同尺寸的封裝尺寸對這些零件進行分類。例如,如果封裝列為0201,這並不意味著它正好是0.25mm×0.125mm,它也可能是0.27mm×0.130mm。如果尺寸非常重要,那麼你最好仔細檢查零件的物理尺寸。此信息會列在Digi-key網站上的大部分產品屬性中或廠商規格書/圖紙中。
一個常見的問題是公制和英制的混淆。封裝尺寸0201、0402和0603均有公制值和英制值,因此在設計封裝和訂購零件時可能會產生混淆。