SMT Electrolytic Capacitor with no Voltage Rating

Hi Packers87,

That looks like the Samyoung logo (the circle with the three lines coming out at 120 degree intervals). It’s likely the BDS(MVK) series, based on the markings - see datasheet.

image

Assuming that’s the case, then the “83” or “B3” with the line above is just lot code info. That series is notable primarily just for handling up to 105℃ for 1000hrs. and for being relatively low profile. Again, assuming this is the right series, the part has a diameter of 6.3mm and height of 5.2mm.

Here are some parts which meet or exceed those specifications, and which would fit the same footprint. If I misidentified the part, then you would have to determine the dimensions and select an appropriate part based on those dimensions. Here’s an expanded set of options with more sizes from which to select. Looking for capacitors with longer lifetimes, higher temperature ratings, and lower ESR values (with rare application-specific exceptions) will all tend to be better products.