This Product Selection Guide contains information to help select products in the Solder Lug Connectors category on DigiKey.com
Solder lug connectors add solder connection capability to #4, 6, 8, and 10 threaded stud terminals as well as screw and rivet locations by providing a plated brass or bare copper stem with or without a solder eye. Most versions are solder receptive tin plated with long or standard, straight or shaped stems. Lugs are differentiated by stud/tab size, hole diameter, mounting type such as angled or flat, and overall length.
SelectionCharacteristics
Terminal Type: Indicates the style and configuration of the device.
Style: A general description of the connector.
Stud/Tab Size: Indicates the size of a fastener that a terminal is designed to accommodate.
Hole Diameter: The size of the hole that the connector can be mounted with.
Mounting Type: Indicates how the device is attached.
Length - Overall: Indicates the overall length of the device.
Contact Material: Indicates the material composition of the contact.
Contact Finish: Indicates the finish/plating material applied to the contact.
ProductExamples
| MFR PART # | 4004 |
|---|---|
| DIGIKEY PART # | 36-4004-ND |
| MANUFACTURER | Keystone Electronics |
| DESCRIPTION | Smooth Edge Lug Terminal Flat Connector |
| DATASHEET | Click Here |
| MFR PART # | 7333 |
|---|---|
| DIGIKEY PART # | 36-7333-ND |
| MANUFACTURER | Keystone Electronics |
| DESCRIPTION | 8 Stud Smooth Edge Lug Terminal Flat Connector |
| DATASHEET | Click Here |
| MFR PART # | 908 |
|---|---|
| DIGIKEY PART # | 36-908-ND |
| MANUFACTURER | Keystone Electronics |
| DESCRIPTION | 4 Stud Lockwasher, Internal Tooth Lug Terminal Flat Connector |
| DATASHEET | Click Here |