Hi,
I am trying to interface an audio device through SPI to BBB. I modified uEnv.txt and enabled uboot_overlay_addr4=/lib/firmware/BB-SPIDEV0-00A0.dtbo
At boot up I keep getting this error:
omap2_mcspi 48030000.spi: chipselect 0 already in use
Here is my output for sudo /opt/scripts/tools/version.sh
git:/opt/scripts/:[109f74fb87e6034ae1a8971a244064a8d5e090a5]
eeprom:[A335BNLT000C0815BBBK0732]
model:[TI_AM335x_BeagleBone_Black]
dogtag:[BeagleBoard.org Debian Image 2019-08-03]
bootloader:[microSD-(push-button)]:[/dev/mmcblk0]:[U-Boot 2019.04-00002-gbb4af0f
50f]:[location: dd MBR]
kernel:[4.14.108-ti-r113]
nodejs:[v6.17.0]
uboot_overlay_options:[enable_uboot_overlays=1]
uboot_overlay_options:[uboot_overlay_addr4=/lib/firmware/BB-SPIDEV0-00A0.dtbo]
uboot_overlay_options:[uboot_overlay_pru=/lib/firmware/AM335X-PRU-RPROC-4-14-TI-
00A0.dtbo]
uboot_overlay_options:[enable_uboot_cape_universal=1]
pkg check: to individually upgrade run: [sudo apt install --only-upgrade <pkg>]
pkg:[bb-cape-overlays]:[4.4.20190801.0-0rcnee0~stretch+20190801]
pkg:[bb-wl18xx-firmware]:[1.20190227.1-0rcnee0~stretch+20190227]
pkg:[kmod]:[23-2rcnee1~stretch+20171005]
pkg:[librobotcontrol]:[1.0.4-git20190227.1-0rcnee0~stretch+20190327]
pkg:[firmware-ti-connectivity]:[20180825+dfsg-1rcnee1~stretch+20181217]
groups:[debian : debian adm kmem dialout cdrom floppy audio dip video plugdev us
ers systemd-journal i2c bluetooth netdev gpio pwm eqep remoteproc admin spi tisd
k weston-launch xenomai cloud9ide]
cmdline:[console=ttyO0,115200n8 bone_capemgr.uboot_capemgr_enabled=1 root=/dev/m
mcblk0p1 ro rootfstype=ext4 rootwait coherent_pool=1M net.ifnames=0 rng_core.def
ault_quality=100]
dmesg | grep remote
[ 2.732056] remoteproc remoteproc0: wkup_m3 is available
[ 3.158246] remoteproc remoteproc0: powering up wkup_m3
[ 3.167610] remoteproc remoteproc0: Booting fw image am335x-pm-firmware.elf,
size 217168
[ 3.187796] remoteproc remoteproc0: remote processor wkup_m3 is now up
[ 12.111919] remoteproc remoteproc1: 4a334000.pru is available
[ 12.243680] remoteproc remoteproc2: 4a338000.pru is available
dmesg | grep pru
[ 12.047905] pruss 4a300000.pruss: creating PRU cores and other child platform
devices
[ 12.111919] remoteproc remoteproc1: 4a334000.pru is available
[ 12.154872] pru-rproc 4a334000.pru: PRU rproc node /ocp/pruss_soc_bus@4a32600
4/pruss@0/pru@34000 probed successfully
[ 12.243680] remoteproc remoteproc2: 4a338000.pru is available
[ 12.289873] pru-rproc 4a338000.pru: PRU rproc node /ocp/pruss_soc_bus@4a32600
4/pruss@0/pru@38000 probed successfully
dmesg | grep pinctrl-single
[ 0.944940] pinctrl-single 44e10800.pinmux: 142 pins at pa f9e10800 size 568
dmesg | grep gpio-of-helper
[ 0.957239] gpio-of-helper ocp:cape-universal: ready
lsusb
Bus 001 Device 001: ID 1d6b:0002 Linux Foundation 2.0 root hub
END
I would really appreciate your suggestions.
Thank you