Still designing with ATtiny or ATmega?

The next-generation AVR MCUs redefine performance, integration, and safety for modern embedded designs. Next-Generation AVR Microcontrollers - Microchip | DigiKey

For years, ATtiny and ATmega MCUs have been used in many automotive, industrial, home appliance, medical, and consumer applications with trusted simplicity and reliability. But as embedded challenges grow more complex, so do the demands on your microcontroller.

Microchip’s next-generation AVR family features Core Independent Peripherals (CIPs) and integrated analog blocks, configurable hardware modules that operate autonomously from the CPU with minimal coding. With these highly customizable peripherals and efficient architecture, it enables multiple functions on a single chip, reduces power use, speeds development, and lowers BOM by minimizing external components, all seamlessly supported by the Microchip development ecosystem.

Capability Feature MCU Family
Touch Peripheral Touch Controller (PTC) AVR DA MCU Family
Level Shifting Multi-Voltage I/O (MVIO) AVR DD and AVR DB MCU Families
High-Speed Integrated Analog A 12-bit differential Analog-to-Digital Converter (ADC) and a Programmable Gain Amplifier (PGA) with up to 16× gain AVR EA MCU Family
Motor Control Timer/Counter Type E (TCE) and Timer/Counter Type F (TCF) AVR EB MCU Family
USB 2.0 Functionality USB Peripherals AVR DU MCU Family
Better Component Matching and Higher Performance On-chip op amps AVR DB MCU Family
Functional Safety Ready ISO 26262 (ASIL C) and IEC 61508 (SIL 2) AVR SD MCU Family

Built-In Safety for Critical Applications

Today’s embedded designs demand robustness, especially in the automotive, industrial, and medical fields. The AVR family includes essential safety features to keep systems running reliably:

  • Windowed Watchdog Timer (WWDT) for continuous system supervision

  • Cyclic Redundancy Check (CRC) to ensure flash memory integrity

  • Voltage Level Monitor (VLM)

  • Brown-Out Detector (BOD)

  • Power-On Reset (POR)

These align with ISO 26262 (ASIL C) and IEC 61508 (SIL 2) standards, making the AVR family an excellent choice for safety-critical applications as well.

Explore how these MCUs can streamline your development cycle and deliver robust, efficient solutions tailored to today’s demanding embedded challenges.

Dive deeper with this overview video: Microchip Next-Generation AVR MCUs

Is ATmega going to be officially obsolete soon?

Hello @bidrohini

Unfortunately, we do not have life cycle information on the parts we sell. We are notified when a part is going obsolete and our website reflects the status information we receive from the manufacturer. Contacting the manufacturer directly is the best way to locate life cycle information beyond what is displayed on our site