Strain Gauges

This Product Selection Guide contains information to help select products in the Strain Gauges category on DigiKey.com

Strain Gauges are devices used to measure strain forces on materials. The most common consists of an insulating flexible backing with a metallic foil pattern. The gauge is attached to an object with a suitable adhesive. As the object is deformed, the flexible backing and foil are deformed, causing a change in electrical resistance. This resistance change is usually measured with a Wheatstone bridge.

SelectionCharacteristics

Specifications to determine which strain gauge is right for your application.

Pattern Type: Indicates the relative orientation of the resistive elements on the gauge.

Strain Range: The maximum strain (change in dimension divided by original dimension) measurable by a device.

Resistance: Indicates the resistance of the strain gauge to the passage of electricity. Measured in Ohms, the higher the number is the more resistance it provides to the system. The metric system applies to Ohms so you may see milli (m) and kilo (K) or other metric designators connected to the ohm value of the device.

Resistance Tolerance: Characterizes the extent of permitted variability of overall device resistance among samples of a given part number, resulting from variations in manufacturing.

Length - Active: The length of the region of a device that contains sensing elements.

Length - Overall Pattern: Length of gage foil pattern, including contact pads; does not include backing or alignment marks.

Length - Overall: The length of the strain gauge.

Width - Active: The width of the strain-sensing region of a device.

Width - Overall Pattern: The total width of the conductive-patterned region on a gage, inclusive of connection pads.

Width - Overall: The width of the strain gauge.

Operating Temperature: Recommended operating temperature, typically given in a range or as a maximum. Exceeding these temperatures may affect performance or damage the device and other system components.


ProductExamples


Image

MFR PART # FS-L-095-103-ST
DIGIKEY PART # 905-1000-ND
MANUFACTURER Spectra Symbol
DESCRIPTION Strain Gauge 3.75" (95.25mm)
DATASHEET Click Here

Image

MFR PART # MMF404140
DIGIKEY PART # 1033-1055-ND
MANUFACTURER Micro-Measurements (Division of Vishay Precision Group)
DESCRIPTION Linear Strain Gauge ±3% 0.126" (3.20mm) 0.100" (2.54mm)
DATASHEET Click Here

Image

MFR PART # MMF336118
DIGIKEY PART # 1033-1044-ND
MANUFACTURER Micro-Measurements (Division of Vishay Precision Group)
DESCRIPTION Stacked Rosette Strain Gauge ±1.5% 0.039" (1.00mm) per section 0.045" (1.14mm) per section
DATASHEET Click Here

Image

MFR PART # 4543
DIGIKEY PART # 1528-4543-ND
MANUFACTURER Adafruit Industries LLC
DESCRIPTION Strain Gauge
DATASHEET Click Here

Image

MFR PART # MMF403743
DIGIKEY PART # 1033-1057-ND
MANUFACTURER Micro-Measurements (Division of Vishay Precision Group)
DESCRIPTION Linear Strain Gauge ±3% 0.126" (3.20mm) 0.100" (2.54mm)
DATASHEET Click Here

MediaLinks

Videos
Videos on Strain and Strain Gauges

TechForum
TechForum posts on Strain Gauges

If you have any questions on the specifications for selecting a Strain Gauge, please reply using the button below. If you have questions on a specific strain gauge please post those questions in the Sensors, Transducers category.