- Really need some help identifying these two caps. [IMG_1679] [IMG_1678] Thank you so much in advance!
What is the length and width of the black plastic base and the diameter and height for each of those parts?
first one
i7
RV
100
50V
7mm x 8mm and 10mm high
second one
104
5.5V
V8
10.5mm x 10.5mm and 5mm high
Hello @user158,
The closest outline for a 100uf 50V cap has the outline of (8.30mm x 8.30mm) x 10.2mm height. At this time, I don’t see anything in stock at 50v. See link 100 µF Aluminum Electrolytic Capacitors | Electronic Components Distributor DigiKey. Could you possibly use 35V instead?
The second part, Kemet # FC0H104ZFTBR24 might work in place. Please review the datasheet.