What are the specs for these Capacitors?

Hello. Rebuilding a board and replacing some SMT capacitors. Looking for some help confirming specs. Thanks for all comments / suggestions.


Left to Right
5k
10 approx. 5mm X 5mm base, 5mm High : Looks like 10 uf, 25V
25V

4NI
100 approx. 6mm X 6mm base, 5mm High : 100 uf or 10 uf, 16V?
16 w

L1
100E approx. 6mm X 6mm base, 6mm High : 100 uf, 25V?
UD


Left to Right
591
220 approx.10mm X 10mm base, 10mm High : 220 uf or 22uf?, 50V
50 z

J3
4.7 approx. 5mm X 5mm base, 5mm High : Looks like 4.7 uf, 50V
50V

5NI
680 approx.10mm X 10mm base, 10mm High : 680 uf or 68 uf?, 16V?
16 z

I will list part numbers following your description order. Please review datasheets to verify the part will work for your application.
PCE3894CT-ND
493-2105-1-ND - I went with the 100uF and 16V, but I can’t verify if this is correct.
493-2190-1-ND - This number is from using your information. Unfortunately, the cap doesn’t give much for information.
BC5166CT-ND - I used the 220 uF and 50V. Again, I couldn’t find a series datasheet to provide a breakdown of the part markings, so unable to verify.
493-2220-1-ND - I believe this is correct.
493-2182-1-ND - I went with the 680 and 16V for this one.